Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,525 In Stock | 1 : ¥4.60000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 8A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 | ||
1,059 In Stock | 1 : ¥13.63000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 18A | 1.15 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | -65°C ~ 150°C | Through Hole | TO-220-3 | TO-220-3 |