Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,162 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | -55°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
1,917 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 20A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | -65°C ~ 175°C | Through Hole | TO-220-3 | TO-220AB |