Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,278 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 200mA (DC) | 1.1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 3 µA @ 100 V | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,495 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.26568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 65 V | 20A | 630 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 65 V | 150°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252GE |