Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,662 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.35064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 225mA (DC) | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
7,315 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 Pair Common Cathode | Schottky | 15 V | 30mA (DC) | 700 mV @ 30 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 1 V | 125°C (Max) | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SOT-323 |