Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,150 In Stock | 1 : ¥139.81000 Bulk | - | Bulk | Active | 2 Independent | Schottky | 100 V | 60A | 910 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 100 V | -55°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
743 In Stock | 1 : ¥169.70000 Tube | - | Tube | Active | 2 Independent | Schottky | 15 V | 60A | 430 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 22 mA @ 12 V | -55°C ~ 150°C | Chassis Mount | ISOTOP | ISOTOP® | ||
103 In Stock | 1 : ¥176.76000 Tube | - | Tube | Active | 2 Independent | Schottky | 100 V | 80A | 800 mV @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 100 V | 150°C (Max) | Chassis Mount | ISOTOP | ISOTOP® | ||
158 In Stock | 1 : ¥179.22000 Bulk | Bulk | Active | 2 Independent | Standard | 300 V | 160A (DC) | 1.27 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 58 ns | 100 µA @ 300 V | -55°C ~ 175°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
247 In Stock | 1 : ¥162.31000 Tube | - | Tube | Active | 2 Independent | Schottky | 45 V | 60A | 670 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 150°C (Max) | Chassis Mount | ISOTOP | ISOTOP® | ||
116 In Stock | 1 : ¥221.50000 Bulk | - | Bulk | Active | 2 Independent | Schottky | 100 V | 80A | 800 mV @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 100 V | -40°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
290 In Stock | 1 : ¥139.81000 Bulk | - | Bulk | Active | 2 Independent | Schottky | 150 V | 45A | 950 mV @ 90 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 150 V | -55°C ~ 200°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
100 In Stock | 1 : ¥165.59000 Tube | Tube | Active | 2 Independent | Standard | 400 V | 65A (DC) | 1.37 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 86 ns | 50 µA @ 400 V | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
17 In Stock | 1 : ¥350.56000 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 100 V | 100A | 990 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 100 V | -55°C ~ 150°C | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | ||
67 In Stock | 1 : ¥245.06000 Tube | - | Tube | Active | 2 Independent | Standard | 400 V | 120A | 1.2 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 100 µA @ 400 V | 150°C (Max) | Chassis Mount | ISOTOP | ISOTOP® | ||
0 In Stock Check Lead Time | 1 : ¥242.27000 Tube | - | Tube | Active | 2 Independent | Schottky | 100 V | 40A | 880 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | -40°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |