Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,278 In Stock | 1 : ¥29.31000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | - | 960 mV @ 45 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 200 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
0 In Stock Check Lead Time | 900 : ¥13.12347 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 40A | 1.01 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 200 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD (TO-3P) |