Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,966 In Stock | 1 : ¥33.00000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 24 A | 500V | - | 12-28 AWG | 0.08-2.5mm² | - | Gray | - | ||
5,388 In Stock | 1 : ¥69.37000 Bulk | - | Bulk | Active | Feed Through | - | 6 | 3 | 5.0mm | Push In, Spring | 24 A | 500V | - | 12-28 AWG | 0.08-2.5mm² | - | Gray | - | ||
535 In Stock | 1 : ¥23.64000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 5.0mm | Push In, Spring | 24 A | 500V | - | 12-28 AWG | 0.08-2.5mm² | - | Gray | - | ||
49 In Stock | 1 : ¥84.97000 Box | - | Box | Active | Ground, Earth | - | 4 | 2; Connected | 5.0mm | Push In, Spring | 24 A | 500V | - | 12-28 AWG | 0.08-2.5mm² | - | Green, Yellow | - |