Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
687 In Stock | 1 : ¥50.90000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 20 A | 800V | - | - | 12-28 AWG | 0.08-2.5mm² | - | Blue | - | ||
211 In Stock | 1 : ¥108.37000 Bulk | - | Bulk | Active | Ground, Earth | - | 4 | 1 | 5.0mm | Push In, Spring | - | - | - | - | 12-28 AWG | 0.08-2.5mm² | - | Green, Yellow | - | ||
124 In Stock | 1 : ¥50.90000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 20 A | 800V | - | - | 12-28 AWG | 0.08-2.5mm² | - | Black | - | ||
128 In Stock | 1 : ¥68.72000 Bulk | - | Bulk | Active | Feed Through | - | 3 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | - | - | 10-24 AWG | 0.2-6mm² | - | Gray | - | ||
59 In Stock | 1 : ¥52.05000 Box | - | Box | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 20 A | 800V | - | - | 12-28 AWG | 0.08-2.5mm² | - | Orange | - | ||
0 In Stock Check Lead Time | 1 : ¥71.51000 Bulk | Bulk | Active | Disconnect | Fuse | 2 | 1 | 5.2mm | Push In, Spring | 10 A | 400V | 10 A | 300V | 12-18 AWG | 0.75-4mm² | - | Gray | - |