Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,682 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
156 In Stock | 1 : ¥44.58000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Push In, Spring | 41 A | 800V | 30 A | 600V | 10-14 AWG | 1.5-6mm² | - | Gray | - | |||
1,173 In Stock | 1 : ¥67.24000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-18 AWG | 0.75-4mm² | - | Green, Yellow | - | |||
422 In Stock | 1 : ¥71.84000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 5.2mm | Push In, Spring | 28 A | 500V | 20 A | 300V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
535 In Stock | 1 : ¥96.63000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 2; Connected | 5.2mm | Push In, Spring | - | - | - | - | 12-18 AWG | 0.75-4mm² | - | Green, Yellow | - |