Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
798 In Stock | 1 : ¥71.75000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 2 | 5.0mm | Push In, Spring | 20 A | 500V | - | 12-28 AWG | 0.08-2.5mm² | - | Gray | - | ||
273 In Stock | 1 : ¥84.89000 Bulk | - | Bulk | Active | Feed Through | - | 3 | 1 | 10.0mm | Push In, Spring | 57 A | 800V | - | 8-24 AWG | 0.2-10mm² | - | Gray | - | ||
496 In Stock | 1 : ¥95.32000 Bulk | - | Bulk | Active | Ground, Earth | - | 3 | 1 | 5.0mm | Push In, Spring | - | - | - | 12-28 AWG | 0.08-2.5mm² | - | Green, Yellow | - | ||
1,151 In Stock | 1 : ¥42.77000 Box | - | Box | Active | Isolated | - | 4 | 1 | 5.0mm | Push In, Spring | 24 A | 800V | - | 12-28 AWG | 0.08-2.5mm² | - | Gray | - | ||
512 In Stock | 1 : ¥98.52000 Box | - | Box | Active | Feed Through | - | 3 | 1 | 12.0mm | Push In, Spring | 76 A | 800V | - | 6-24 AWG | 0.2-16mm² | - | Gray | - |