Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,968 In Stock | 1 : ¥28.16000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
1,474 In Stock | 1 : ¥55.25000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 28 A | 500V | 20 A | 300V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
1,190 In Stock | 1 : ¥67.24000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-18 AWG | 0.75-4mm² | - | Green, Yellow | - | |||
466 In Stock | 1 : ¥68.96000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 28 A | 500V | 20 A | 300V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
210 In Stock | 1 : ¥57.71000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 28 A | 500V | 20 A | 300V | 12-22 AWG | 0.25-4mm² | - | Blue | - |