Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,144 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 1-4mm² | - | Gray | - | |||
156 In Stock | 1 : ¥44.58000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Push In, Spring | 41 A | 800V | 30 A | 600V | 10-14 AWG | 1.5-6mm² | - | Gray | - | |||
932 In Stock | 1 : ¥71.75000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 10.0mm | Push In, Spring | 76 A | 800V | 65 A | 600V | 6-14 AWG | 4-16mm² | - | Gray | - | |||
1,362 In Stock | 1 : ¥96.14000 Bulk | Bulk | Active | Feed Through | - | 6 | 3; Connected | 5.2mm | Push In, Spring | 28 A | 500V | 20 A | 300V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
342 In Stock | 1 : ¥118.71000 Bulk | Bulk | Active | Ground, Earth | - | 6 | 3; Connected | 5.2mm | Push In, Spring | - | - | - | - | 12-18 AWG | 0.75-4mm² | - | Green, Yellow | - | |||
40 In Stock | 1 : ¥57.96000 Box | Box | Active | Feed Through | - | 4 | 2 | 6.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-22 AWG | 0.25-4mm² | - | Gray | - |