1753280000 | |
---|---|
DigiKey Part Number | 281-1476-ND |
Manufacturer | |
Manufacturer Product Number | 1753280000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 400V | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥19.35100 | ¥193.51 |
25 | ¥17.93360 | ¥448.34 |
50 | ¥16.12240 | ¥806.12 |
100 | ¥15.73000 | ¥1,573.00 |
300 | ¥13.76347 | ¥4,129.04 |
500 | ¥12.58382 | ¥6,291.91 |
1,000 | ¥11.40408 | ¥11,404.08 |
5,000 | ¥10.02770 | ¥50,138.50 |