Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,995 In Stock 401,050 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
12,756 In Stock 18,750 Factory | 1 : ¥9.83000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Black | - | |||
5,633 In Stock 13,150 Factory | 1 : ¥10.92000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
7,248 In Stock 9,650 Factory | 1 : ¥9.90000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
1,739 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Red | - | |||
144,646 In Stock 142,550 Factory | 1 : ¥13.60000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
2,940 In Stock | 1 : ¥37.52000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Screw | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - |