Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,416 In Stock 19,500 Factory | 1 : ¥20.20000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 4.2mm | Screw | 17.5 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Gray | - | |||
405 In Stock 2,750 Factory | 1 : ¥54.02000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 4.2mm | Screw | 16 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Gray | - | |||
1,984 In Stock 4,650 Factory | 1 : ¥69.13000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 4.2mm | Screw | 17.5 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Gray | - | |||
39 In Stock | 1 : ¥48.60000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 4.2mm | Screw | 17.5 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Gray | - |