Din Rail, Channel

Results: 2
Series
CLIPLINE MTCLIPLINE MTTB
Type
Feed ThroughGround, Earth
Number of Levels
12
Voltage - IEC
400V-
Voltage - UL
300V-
Color
GrayGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
1414129
1414129
CONN TERM BLK FEED THRU 14-30AWG
Phoenix Contact
1,984
In Stock
4,650
Factory
1 : ¥69.13000
Bulk
Bulk
Active
Feed Through
-
4
2
4.2mm
Screw
17.5 A
400V
15 A
300V
14-30 AWG
0.14-1.5mm²
-
Gray
-
3001695
3001695
CONN TERM BLK GROUND 14-30AWG
Phoenix Contact
39
In Stock
4,000
Factory
1 : ¥85.19000
Bulk
Bulk
Active
Ground, Earth
-
4
1
4.2mm
Screw
-
-
-
-
14-30 AWG
0.14-1.5mm²
-
Green, Yellow
-
Showing
of 2

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.