Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,829 In Stock 350,200 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
2,423 In Stock 43,700 Factory | 1 : ¥8.46000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Black | - | |||
5,129 In Stock 173,300 Factory | 1 : ¥17.90000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 800V | 30 A | 600V | 10-30 AWG | 0.2-6mm² | - | Gray | - | |||
3,515 In Stock 3,750 Factory | 1 : ¥33.99000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.2-10mm² | - | Gray | - | |||
62 In Stock | 1 : ¥72.08000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Screw | - | - | - | - | 12-30 AWG | 0.2-4mm² | - | Green, Yellow | - | |||
0 In Stock 3,150 Factory Check Lead Time | 1 : ¥82.42000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 12-30 AWG | 0.2-4mm² | - | Green, Yellow | - | |||
0 In Stock | 50 : ¥24.35360 Bulk | Bulk | Obsolete | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 250V | 20 A | 300V | 12-30 AWG | 0.2-2.5mm² | - | Gray | - |