Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,394 In Stock 2,000 Factory | 1 : ¥14.78000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
131 In Stock 2,000 Factory | 1 : ¥109.43000 Box | Box | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | - | - | 8-20 AWG | 0.5-10mm² | LED | Beige | 1" x 1/4" | |||
124 In Stock 1,960 Factory | 1 : ¥109.43000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 500V | - | - | 8-22 AWG | 0.5-10mm² | LED | Beige | 5mm x 20mm | |||
28 In Stock 500 Factory | 1 : ¥59.27000 Bulk | Bulk | Active | Disconnect | - | 2 | 1 | 6.1mm | Screw | 32 A | 400V | 10 A | 300V | 10-22 AWG | 0.5-6mm² | - | Beige | - |