Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,274 In Stock 26,850 Factory | 1 : ¥20.69000 Box | Box | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 1000V | 65 A | 600V | 6-20 AWG | 0.5-16mm² | - | Gray | - | |||
500 In Stock 1,050 Factory | 1 : ¥18.62000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 1000V | 65 A | 600V | 6-20 AWG | 0.5-16mm² | - | Blue | - | |||
267 In Stock 7,300 Factory | 1 : ¥21.84000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 1000V | 65 A | 600V | 6-20 AWG | 0.5-16mm² | - | Black | - | |||
326 In Stock 2,200 Factory | 1 : ¥36.62000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Push In, Spring | 57 A | 800V | 65 A | 600V | 6-16 AWG | 0.2-16mm² | - | Gray | - | |||
959 In Stock 4,750 Factory | 1 : ¥37.68000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 10.2mm | Push In, Spring | 57 A | 1000V | 60 A | 600V | 6-20 AWG | 0.5-16mm² | - | Gray | - |