Din Rail, Channel

Results: 3
Packaging
BoxBulk
Type
DisconnectFeed Through
Disconnect Type
-Component, Removable PlugFuse, Removable Plug
Terminal - Width
5.1mm7.9mm
Current - IEC
6.3 A24 A
Voltage - IEC
500V800V
Current - UL
20 A25 A
Voltage - UL
300V600V-
Wire Gauge or Range - AWG
8-20 AWG12-30 AWG
Wire Gauge or Range - mm²
0.5-10mm²0.5-4mm²
Features
-LED
Fuse Type
1" x 1/4"-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
1855610000
1855610000
CONN TERM BLK DISCONN 12-30AWG
Weidmüller
816
In Stock
2,000
Factory
1 : ¥59.03000
Bulk
Bulk
Active
Disconnect
Component, Removable Plug
2
1
5.1mm
Screw
24 A
500V
20 A
300V
12-30 AWG
0.5-4mm²
-
Beige
-
1011300000
1011300000
CONN TERM BLK DISCONNECT 8-20AWG
Weidmüller
131
In Stock
2,000
Factory
1 : ¥109.44000
Box
Box
Active
Disconnect
Fuse, Removable Plug
2
1
7.9mm
Screw
6.3 A
500V
-
-
8-20 AWG
0.5-10mm²
LED
Beige
1" x 1/4"
1020000000
1020000000
CONN TERM BLK FEED THRU 12-30AWG
Weidmüller
0
In Stock
2,000
Factory
Check Lead Time
1 : ¥14.20000
Bulk
Bulk
Active
Feed Through
-
2
1
5.1mm
Screw
24 A
800V
25 A
600V
12-30 AWG
0.5-4mm²
-
Beige
-
Showing
of 3

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.