Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,467 In Stock | 1 : ¥30.13000 Box | Box | Active | Feed Through | - | 4 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Gray | - | |||
583 In Stock | 1 : ¥55.09000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-24 AWG | 0.2-4mm² | - | Green, Yellow | - |