Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,011 In Stock 39,100 Factory | 1 : ¥8.46000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Black | - | |||
1,350 In Stock 55,500 Factory | 1 : ¥8.78000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | White | - | |||
6,941 In Stock 9,300 Factory | 1 : ¥11.08000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Blue | - | |||
1,739 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Red | - | |||
14,010 In Stock 46,100 Factory | 1 : ¥41.54000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.14-6mm² | - | Green, Yellow | - | |||
1,316 In Stock 5,100 Factory | 1 : ¥8.29000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Yellow | - | |||
1,293 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Green | - | |||
659 In Stock 3,450 Factory | 1 : ¥11.66000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Violet | - |