Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,498 In Stock 51,350 Factory | 1 : ¥8.46000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Black | - | |||
2,823 In Stock 33,900 Factory | 1 : ¥11.66000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Red | - | |||
9,630 In Stock 65,650 Factory | 1 : ¥22.58000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Screw | 32 A | 500V | 30 A | 150V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
24,647 In Stock 109,200 Factory | 1 : ¥29.06000 Box | Box | Active | Feed Through | - | 4 | 2 | 6.2mm | Screw | 30 A | 800V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
10,188 In Stock 49,700 Factory | 1 : ¥92.69000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 6.2mm | Screw | 6.3 A | 500V | 6.3 A | 600V | 10-26 AWG | 0.14-6mm² | LED | Black | 5mm x 20mm | |||
1,704 In Stock 7,250 Factory | 1 : ¥42.94000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.14-6mm² | - | Green, Yellow | - | |||
352 In Stock | 1 : ¥48.19000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.14-6mm² | - | Green, Yellow | - |