Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,444 In Stock 2,000 Factory | 1 : ¥14.78000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
2,845 In Stock | 1 : ¥35.30000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 22 A | 500V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
406 In Stock 2,000 Factory | 1 : ¥69.78000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 7.9mm | Screw | - | - | - | - | 8-22 AWG | 0.5-10mm² | - | Green, Yellow | - | |||
408 In Stock 2,000 Factory | 1 : ¥15.35000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Gray | - | |||
811 In Stock 2,000 Factory | 1 : ¥16.91000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - |