Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456 In Stock 2,000 Factory | 1 : ¥15.35000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Black | - | |||
132 In Stock 2,000 Factory | 1 : ¥103.28000 Bulk | Bulk | Active | Disconnect, Feed Through | Fuse, Lever | 4 | 2 | 8.0mm | Screw | 6.3 A | 500V | 10 A | 300V | 12-22 AWG | 0.5-4mm² | - | Beige | 5mm x 20mm, 5mm x 25mm | |||
98 In Stock 2,000 Factory | 1 : ¥14.61000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Green | - |