Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,444 In Stock 2,000 Factory | 1 : ¥22.74000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 7.9mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.5-10mm² | - | Beige | - | |||
988 In Stock 2,000 Factory | 1 : ¥36.78000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Beige | - | |||
2,075 In Stock 300 Factory | 1 : ¥54.18000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.1mm | Screw | 24 A | 400V | 20 A | 300V | 12-30 AWG | 0.5-4mm² | - | Beige | - |