Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,976 In Stock 10,850 Factory | 1 : ¥19.38000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 24 A | 1000V | 20 A | 600V | 12-24 AWG | 0.2-2.5mm² | - | Gray | - | |||
774 In Stock | 1 : ¥49.34000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 24 A | 800V | - | - | 12-28 AWG | 0.08-2.5mm² | - | Gray | - | ||
721 In Stock | 1 : ¥108.37000 Bulk | - | Bulk | Active | Ground, Earth | - | 4 | 1 | 5.0mm | Push In, Spring | - | - | - | - | 12-28 AWG | 0.08-2.5mm² | - | Green, Yellow | - |