Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : ¥85.38000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 12.0mm | Push In, Spring | 90 A | 800V | 85 A | 600V | 6-14 AWG | 6-16mm² | - | Gray | - | |||
457 In Stock | 1 : ¥122.65000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 16.0mm | Push In, Spring | 125 A | 1000V | - | - | 2-8 AWG | 6-35mm² | - | Gray | - |