Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock 2,000 Factory | 1 : ¥26.60000 Box | Box | Active | Feed Through | - | 4 | 1 | 6.1mm | Push In | 32 A | 800V | 30 A | 600V | 10-28 AWG | 0.5-4mm² | - | Beige | - | |||
49 In Stock 2,000 Factory | 1 : ¥67.48000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 5.1mm | Push In | - | 800V | - | 600V | 12-28 AWG | 0.5-2.5mm² | - | Green, Yellow | - | |||
63 In Stock 2,000 Factory | 1 : ¥24.96000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Blue | - | |||
0 In Stock 1,300 Factory Check Lead Time | 1 : ¥20.77000 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In | 17.5 A | 500V | 5 A | 600V | 14-26 AWG | 0.5-1.5mm² | - | Beige | - | |||
0 In Stock Check Lead Time | 1 : ¥26.19000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.1mm | Push In | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.5-2.5mm² | - | Black | - | |||
0 In Stock 100 Factory Check Lead Time | 100 : ¥12.77940 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In | 17.5 A | 500V | 5 A | 600V | 14-26 AWG | 0.5-1.5mm² | - | Blue | - |