Results: 0
Manufacturer
Adam TechAltech CorporationAmerican Electrical Inc.Amphenol AnytekAmphenol PCDConta-Clip, Inc.CUI DevicesCurtis IndustriesE-T-AEaton - Bussmann Electrical DivisionIDECIndustrial Shields
Series
-*AA2CA2TA3CA3TAAPADTAFSAIOAMC
Packaging
BagBookBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-DisconnectDisconnect, Feed ThroughDisconnect, Feed Through, IsolatedDisconnect, Feed Through, Isolated (2)Disconnect, IsolatedDisconnect, Isolated (2)Disconnect, Isolated (3)Dual DisconnectFeed ThroughFeed Through (2), IsolatedFeed Through (2), Isolated (2)
Disconnect Type
-Component PlugComponent, Removable PlugDisconnect TabFuseFuse, LeverFuse, Removable PlugFuse, Screw CapOpenOpen; Switch, KnifeSwitch, KnifeSwitch, LeverSwitch, Pull PinSwitch, Removable
Number of Positions
123456789101112
Number of Levels
11; Grounded22; 1 Grounded2; Connected2; Connected and Grounded33; 1 Grounded3; 2 Connected3; 2 Connected, 1 Grounded3; 2 Grounded3; Connected
Terminal - Width
1.0mm3.5mm4.0mm4.1mm4.2mm4.5mm5.0mm5.1mm5.2mm5.7mm6.0mm6.1mm
Termination Style
-Bolt and NutBolt and Nut, ScrewBolt and Nut; Push In, SpringIDCIDC, Push In, SpringIDC, ScrewPush InPush In Spring; ScrewPush In with Lock; ScrewPush In, SpringPush In; Screw
Current - IEC
10 mA25 mA50 mA500 mA0.5 A1 A1.5 A2 A4 A5 A6 A6.3 A
Voltage - IEC
50mV5-30V6V10V12V24V30V36V48V60V70V75V
Current - UL
20 mA500 mA1 A1.5 A5 A6 A6.3 A7.5 A8 A9.5 A10 A12 A
Voltage - UL
10V12V24V30V48V60V65V72V90V110V115V120V
Wire Gauge or Range - AWG
0-10 AWG0-18 AWG1-12 AWG1-14 AWG1/0-10 AWG1/0-12 AWG1/0-14 AWG1/0-16 AWG1/0-16 AWG, 8-20 AWG1/0-18 AWG1/0-6 AWG1/0-8 AWG
Wire Gauge or Range - mm²
1.25mm²1.5mm²2.0mm²2mm²2.5mm²4mm²6mm²8mm²10mm²14mm²16mm²25mm²
Features
-CapacitorCompensating ResistorCoverCross ConnectionDiodeDiode, LEDDiode, LED, ResistorDiode, ResistorExplosion Proof, Harsh EnvironmentGas Discharge TubeGas Filled Surge Arrestor
Color
-BeigeBeige, Black, Blue, YellowBeige, Black, YellowBeige, BlueBeige, Blue, Green, YellowBeige, Green, YellowBeige, YellowBlackBlack, Blue, Gray, YellowBlack, GrayBlack, Gray, Yellow
Fuse Type
5mm x 20mm5mm x 20mm, 5mm x 25mm5mm x 20mm, 5mm x 25mm, 5mm x 30mm5mm x 20mm, 5mm x 25mm, 5mm x 30mm, 6.3mm x 32mm5mm x 20mm, 6.3mm x 32mm5mm x 25mm5mm x 30mm6.3mm x 25mm, 6.3mm x 32mm6.3mm x 32mm10.3mm x 38mm10.3mm x 85mm20.6mm x 57mm
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.