DIN 41612

Results: 2
Manufacturer
Amphenol ICC (FCI)HARTING
Series
8609DIN 41612
Packaging
BulkTray
Number of Positions
4864
Number of Rows
23
Style
2CB
Level, Class
23
Contact Finish
GoldGold or Gold-Palladium
Contact Finish Thickness
-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Style
Level, Class
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
86092645113755E1LF
86092645113755E1LF
CONN DIN HDR 64POS PCB RA GOLD
Amphenol ICC (FCI)
414
In Stock
1 : ¥47.12000
Tray
Tray
Active
Header, Male Pins
64
All
0.100" (2.54mm)
2
B
2
Through Hole, Right Angle
Solder
-
Gold
-
0923148x9x1
09231487921
CONN DIN HDR 48POS PCB RA GOLD
HARTING
0
In Stock
Check Lead Time
1 : ¥32.10000
Bulk
Bulk
Active
Header, Male Pins
48
All
0.100" (2.54mm)
3
2C
3
Through Hole, Right Angle
Solder
-
Gold or Gold-Palladium
Flash
Showing
of 2

DIN 41612


The DIN (Deutsches Institut für Normung, or German institute for standardization) 41612 standard defines a series of rectangular format electrical connectors known for use in card-and-rack style modular systems in information technology and similar equipment, where a blind mateable connector is needed for use in a relatively benign operating environment.