DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
813 In Stock | 1 : ¥115.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 128 | All | 0.100" (2.54mm) | 4 | - | Through Hole | Solder | - | Gold | 8.00µin (0.203µm) | |||
205 In Stock | 1 : ¥110.50000 Tray | Tray | Active | Header, Male Pins | 128 | All | 0.100" (2.54mm) | 4 | - | Through Hole | Solder | - | Gold | 8.00µin (0.203µm) | |||
66 In Stock | 1 : ¥57.14000 Tray | Tray | Active | Header, Male Pins | 50 | All | 0.100" (2.54mm) | 2 | - | Through Hole, Right Angle | Solder | - | Gold | 8.00µin (0.203µm) | |||
43 In Stock | 1 : ¥94.17000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | - | Through Hole, Right Angle | Solder | - | Gold | 8.00µin (0.203µm) |