Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165 In Stock | 1 : ¥566.86000 Tube | Tube | Active | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
10 In Stock | 1 : ¥498.26000 Tube | Tube | Active | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
29 In Stock | 1 : ¥564.31000 Tube | Tube | Active | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | |||
14 In Stock | 1 : ¥498.26000 Tube | Tube | Active | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
1,526 Marketplace | Unavailable | * | Bulk | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock 4,305 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock 3,680 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock 1,309 Marketplace | Obsolete | Tube Tube | Obsolete | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock 3,059 Marketplace | Obsolete | Tube Tube | Obsolete | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock 1,156 Marketplace | Obsolete | Tube Tube | Obsolete | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock 2,036 Marketplace | Obsolete | Tube Tube | Obsolete | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock 4,059 Marketplace | Obsolete | Tube Tube | Obsolete | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | |||
3,112 Marketplace | Unavailable | Bulk | Active | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±1 (Max), ±0.9 (Max) | R-2R | -55°C ~ 125°C | 24-CDIP (0.300", 7.62mm) | 24-CDIP | Through Hole | |||
12 In Stock | 1 : ¥566.86000 Tube | Tube | Active | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 1,000 : ¥364.53273 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 400 : ¥393.69543 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 1,000 : ¥424.23361 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 12 | 2 | 8µs | Voltage - Buffered | No | Parallel | External, Internal | ±10.8V ~ 16.5V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 12 | 2 | 10µs | Voltage - Buffered | No | Parallel | External, Internal | ±15V | - | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount |