Digital to Analog Converters (DAC)

Results: 2
Series
-SoftSpan™
Number of D/A Converters
58
Settling Time
4.2µs (Typ)4.5µs (Typ)
Output Type
Current - UnbufferedVoltage - Buffered
Data Interface
Serial, SPISPI
Voltage - Supply, Analog
2.7V ~ 5.5V2.85V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 5.5V2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.1±4 (Max), ±0.5 (Max)
Architecture
-Current Source
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad32-WFQFN Exposed Pad
Supplier Device Package
20-TSSOP-EP32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-TSSOP EP
LTC2656IFE-L12#PBF
IC DAC 12BIT V-OUT 20TSSOP
Analog Devices Inc.
1,401
In Stock
1 : ¥138.74000
Tube
-
Tube
Active
Not Verified
12
8
4.2µs (Typ)
Voltage - Buffered
No
SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.1
-
-40°C ~ 85°C
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
Surface Mount
32 QFN
LTC2662CUH-12#PBF
IC DAC 12BIT A-OUT 32QFN
Analog Devices Inc.
92
In Stock
1 : ¥253.25000
Tube
Tube
Active
Not Verified
12
5
4.5µs (Typ)
Current - Unbuffered
No
Serial, SPI
External, Internal
2.85V ~ 5.5V
1.71V ~ 5.5V
±4 (Max), ±0.5 (Max)
Current Source
0°C ~ 70°C
32-WFQFN Exposed Pad
32-QFN (5x5)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.