Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1216
Settling Time
1µs (Typ)4.4µs (Typ)
Output Type
Voltage - BufferedVoltage - Unbuffered
Reference Type
ExternalInternal, Supply
INL/DNL (LSB)
±0.5, ±0.5±1, ±1 (Max)
Architecture
-R-2R
Package / Case
6-TSSOP, SC-88, SOT-36314-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
14-PVQFN
DAC8832ICRGYT
IC DAC 16BIT V-OUT 14VQFN
Texas Instruments
563
In Stock
2,185
Marketplace
1 : ¥135.00000
Cut Tape (CT)
250 : ¥99.65536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
16
1
1µs (Typ)
Voltage - Unbuffered
No
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.5
R-2R
-40°C ~ 85°C
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
Surface Mount
995
In Stock
1 : ¥43.02000
Cut Tape (CT)
500 : ¥26.93848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
4.4µs (Typ)
Voltage - Buffered
No
SPI
Internal, Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±1, ±1 (Max)
-
-40°C ~ 85°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.