DAC8532IDGKR

DigiKey Part Number
296-41240-2-ND - Tape & Reel (TR)
296-41240-1-ND - Cut Tape (CT)
296-41240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8532IDGKR
Description
IC DAC 16BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8532IDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.31000¥104.31
10¥95.86800¥958.68
25¥91.89120¥2,297.28
100¥80.96390¥8,096.39
250¥76.99040¥19,247.60
500¥72.02350¥36,011.75
1,000¥66.06287¥66,062.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥63.57931¥158,948.27
Manufacturers Standard Package