Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock | 1 : ¥238.45000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 14µs (Typ) | Voltage - Buffered | No | Parallel | External | 3V ~ 18V, ±2.7V ~ 8V | 2.7V ~ 8V | ±1 (Max), - | R-2R | -40°C ~ 125°C | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | Surface Mount | ||
406 In Stock | 1 : ¥92.83000 Tray | Tray | Active | Not Verified | 8 | 1 | 11ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±0.1, ±0.1 | Current Source | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount | |||
149 In Stock | 1 : ¥147.83000 Tray | Tray | Active | Not Verified | 10 | 1 | 11ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±0.15, ±0.12 | Current Source | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount |