Digital to Analog Converters (DAC)

Results: 2
Series
iCMOS®TxDAC®
Number of Bits
1214
Number of D/A Converters
14
Settling Time
35ns (Typ)12µs
Output Type
Current - UnbufferedVoltage - Buffered
Differential Output
NoYes
Data Interface
ParallelSPI, DSP
Voltage - Supply, Analog
2.7V ~ 5.5V±4.5V ~ 16.5V
INL/DNL (LSB)
±1, ±0.75±4 (Max), ±1 (Max)
Architecture
Current SourceString DAC
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP-EP28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24-TSSOP EP
AD5734RBREZ
IC DAC 14BIT V-OUT 24TSSOP
Analog Devices Inc.
348
In Stock
1 : ¥245.77000
Tube
Tube
Active
Not Verified
14
4
12µs
Voltage - Buffered
No
SPI, DSP
External, Internal
±4.5V ~ 16.5V
2.7V ~ 5.5V
±4 (Max), ±1 (Max)
String DAC
-40°C ~ 85°C
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
24-TSSOP-EP
Surface Mount
28 TSSOP
AD9762ARUZ
IC DAC 12BIT A-OUT 28TSSOP
Analog Devices Inc.
73
In Stock
1 : ¥179.29000
Tube
Tube
Active
Not Verified
12
1
35ns (Typ)
Current - Unbuffered
Yes
Parallel
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±1, ±0.75
Current Source
-40°C ~ 85°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.