Digital to Analog Converters (DAC)

Results: 2
Packaging
TrayTube
Number of D/A Converters
18
Settling Time
1µs (Typ)15µs (Typ)
Output Type
Voltage - BufferedVoltage - Unbuffered
Data Interface
ParallelSPI
Voltage - Supply, Analog
2.7V ~ 5.5V9V ~ 36V, ±4.5V ~ 18V
INL/DNL (LSB)
±0.5, ±0.5±4 (Max), ±1 (Max)
Architecture
R-2RString DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)64-TQFP
Supplier Device Package
8-SOIC64-TQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SOIC
DAC8830ID
IC DAC 16BIT V-OUT 8SOIC
Texas Instruments
496
In Stock
1 : ¥134.57000
Tube
-
Tube
Active
Not Verified
16
1
1µs (Typ)
Voltage - Unbuffered
No
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.5
R-2R
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
64-TQFP
DAC8728SPAG
IC DAC 16BIT V-OUT 64TQFP
Texas Instruments
247
In Stock
1 : ¥399.47000
Tray
-
Tray
Active
Not Verified
16
8
15µs (Typ)
Voltage - Buffered
No
Parallel
External
9V ~ 36V, ±4.5V ~ 18V
2.7V ~ 5.5V
±4 (Max), ±1 (Max)
String DAC
-40°C ~ 105°C
64-TQFP
64-TQFP (10x10)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.