Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
640 In Stock | 1 : ¥66.22000 Cut Tape (CT) 1,500 : ¥37.55617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 4 | 7µs | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.12, ±0.5 (Max) | String DAC | -40°C ~ 105°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | |||
92 In Stock | 1 : ¥253.25000 Tube | Tube | Active | Not Verified | 12 | 5 | 4.5µs (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±4 (Max), ±0.5 (Max) | Current Source | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount |