Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,328 In Stock | 1 : ¥173.68000 Tube | - | Tube | Active | Not Verified | 12 | 8 | 10µs | Voltage - Buffered | No | SPI, DSP | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
2,549 In Stock | 1 : ¥64.95000 Cut Tape (CT) 1,500 : ¥36.86071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 7µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.12, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | |||
2,972 In Stock | 1 : ¥67.41000 Cut Tape (CT) 250 : ¥48.16856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥319.14000 Cut Tape (CT) 1,500 : ¥214.98199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 2 | 100ns | Voltage - Unbuffered | No | SPI | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 1.89V | ±4 (Max), ±2 (Max) | Multiplying DAC | -40°C ~ 105°C | 28-VFQFN, CSP | 28-LFCSP (4x4) | Surface Mount |