Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,880 In Stock | 1 : ¥65.80000 Cut Tape (CT) 1,500 : ¥37.32431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 4.5µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±0.5, ±0.25 (Max) | String DAC | -40°C ~ 105°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount | |||
713 In Stock | 1 : ¥43.02000 Cut Tape (CT) 500 : ¥26.93848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 2 | 3.4µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.05, ±0.5 (Max) | - | 0°C ~ 70°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | ||
0 In Stock Check Lead Time | 121 : ¥61.74554 Tube | - | Tube | Active | Not Verified | 10 | 4 | 3.8µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.2, ±0.5 (Max) | - | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-QFN (3x3) | Surface Mount |