Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
704 In Stock | 1 : ¥78.47000 Cut Tape (CT) 2,500 : ¥42.85130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 20µs | Voltage - Buffered | No | SPI | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 3.3V, 5V | ±1.9, ±0.5 | String DAC | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
79 In Stock 1,700 Factory | 1 : ¥187.11000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 1µs | Current - Unbuffered | No | SPI | External | 5V, 11.4V ~ 15.75V | 5V, 11.4V ~ 15.75V | ±0.5 (Max), ±0.5 (Max) | R-2R | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |