Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,314 In Stock | 1 : ¥90.11000 Cut Tape (CT) 2,500 : ¥49.22483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 7µs (Typ) | Voltage - Buffered | No | SPI | Internal | 5V | 5V | ±0.5, ±0.5 | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
1,313 In Stock | 1 : ¥94.70000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 7µs (Typ) | Voltage - Buffered | No | SPI | Internal | 5V | 5V | ±0.5, ±0.5 | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
297 In Stock | 1 : ¥106.78000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 7µs (Typ) | Voltage - Buffered | No | SPI | Internal | 5V | 5V | ±0.25, ±0.25 | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,157 In Stock | 1 : ¥53.47000 Cut Tape (CT) 3,000 : ¥24.97232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 7µs | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | Surface Mount |