Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : ¥106.77000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 7µs (Typ) | Voltage - Buffered | No | SPI | Internal | 5V | 5V | ±0.25, ±0.25 | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥55.85055 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 12 | 1 | 7µs (Typ) | Voltage - Buffered | No | SPI | Internal | 5V | 5V | ±0.25, ±0.25 | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |