Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
364 In Stock | 1 : ¥90.70000 Tube | - | Tube | Active | Not Verified | 10 | 4 | 4.3µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 5V | 5V | ±0.2, ±0.5 (Max) | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥49.55748 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 10 | 4 | 4.3µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 5V | 5V | ±0.2, ±0.5 (Max) | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | Surface Mount |