DAC60096IZEB

DigiKey Part Number
DAC60096IZEB-ND
Manufacturer
Manufacturer Product Number
DAC60096IZEB
Description
IC DAC 12BIT V-OUT 196NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 96 196-NFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
DAC60096IZEB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
96
Settling Time
65µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
11.2V ~ 12.6V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±0.15, ±0.1
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
196-LBGA
Supplier Device Package
196-NFBGA (15x15)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
126¥705.80667¥88,931.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

318In Stock
Ships from Rochester Electronics, LLC