Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥223.07000 Tray | Tray | Active | Not Verified | 10 | 2 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 3V ~ 5.5V | 2.7V ~ 5.5V | ±0.1, ±0.07 | Current Source | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
324 In Stock | 1 : ¥265.15000 Tube | Tube | Active | Not Verified | 14 | 1 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2.5, ±1.5 | Current Source | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | |||
1,036 In Stock | 1 : ¥27.54000 Cut Tape (CT) 500 : ¥17.24624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 3.2µs (Typ) | Voltage - Buffered | No | SPI | Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.05, ±0.5 (Max) | - | 0°C ~ 70°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount |