Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,444 In Stock | 1 : ¥187.28000 Cut Tape (CT) 1,000 : ¥126.13170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 16µs (Typ) | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±0.75, ±0.75 | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥187.28000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 16µs (Typ) | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±0.75, ±0.75 | R-2R | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥132.94822 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 2 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | Multiplying DAC | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |