Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
759 In Stock | 1 : ¥213.98000 Tube | Tube | Active | Not Verified | 16 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±1.8, ±0.7 | String DAC | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
749 In Stock | 1 : ¥182.78000 Cut Tape (CT) 1,500 : ¥123.11791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±1.8, ±0.7 | String DAC | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
0 In Stock Check Lead Time | 10,000 : ¥108.67729 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 16 | 8 | 8µs | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.8, ±0.7 | String DAC | -40°C ~ 125°C | 16-WFBGA, WLCSP | 16-WLCSP (2.47x2.37) | Surface Mount |